
CAT6-0031 | |
|---|---|
DigiKey Part Number | 4627-CAT6-0031-ND |
Manufacturer | |
Manufacturer Product Number | CAT6-0031 |
Description | CBL MOD 8P8C PL-PL CAT6 7' BK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded/Snagless | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,345.15000 | ₹5,345.15 |
| 10 | ₹4,543.56300 | ₹45,435.63 |
| 25 | ₹4,259.19640 | ₹1,06,479.91 |
| 50 | ₹4,056.08840 | ₹2,02,804.42 |
| 100 | ₹3,862.70880 | ₹3,86,270.88 |
| 250 | ₹3,693.66192 | ₹9,23,415.48 |