
CAT8-10BL | |
|---|---|
DigiKey Part Number | 4627-CAT8-10BL-ND |
Manufacturer | |
Manufacturer Product Number | CAT8-10BL |
Description | CBL MOD 8P8C PL-PL CAT8 10' BL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Double Shielded | |
Color | Blue | |
Features | Booted | |
Style | Cat8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,456.38000 | ₹2,456.38 |
| 10 | ₹2,087.36600 | ₹20,873.66 |
| 25 | ₹1,956.64520 | ₹48,916.13 |
| 50 | ₹1,863.29140 | ₹93,164.57 |
| 100 | ₹1,774.41050 | ₹1,77,441.05 |
| 250 | ₹1,663.43348 | ₹4,15,858.37 |
| 500 | ₹1,584.15268 | ₹7,92,076.34 |