BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Compression
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L13

DigiKey Part Number
4627-L13-ND
Manufacturer
Manufacturer Product Number
L13
Description
CONN BNC PL CMPRSSN BK RG59
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Compression
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
75 Ohms
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Mounting Feature
Press Fit (Knurled)
Packaging
Bag
Cable Group
RG-59
Part Status
Active
Fastening Type
Push-Twist
Connector Style
Frequency - Max
4 GHz
Connector Type
Plug, Male Pin
Number of Ports
1
Contact Termination
Compression
Housing Color
Silver
Shield Termination
Compression
Center Contact Material
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 865
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
10₹1,388.47100₹13,884.71
20₹1,320.95800₹26,419.16
30₹1,282.76733₹38,483.02
50₹1,235.94460₹61,797.23
70₹1,205.89343₹84,412.54
100₹1,174.69340₹1,17,469.34
Manufacturers Standard Package