
12ET | |
|---|---|
DigiKey Part Number | 12ET-ND |
Manufacturer | |
Manufacturer Product Number | 12ET |
Description | FUSE 12A 690V CYLINDRICAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 690 VAC 500 VDC Fuse Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Voltage Rating - AC | 690 VAC | |
Voltage Rating - DC | 500 VDC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.673" Dia x 1.890" L (17.10mm x 48.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17,023.22000 | ₹17,023.22 |