Image for 16370-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16370-3

DigiKey Part Number
16370-3-ND
Manufacturer
Manufacturer Product Number
16370-3
Description
PWR DIST BLK 3POS 310A 600V 15PK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
3 Pole Power Distribution Block 310 A 600 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Load Side Connections Per Pole
12
Manufacturer
Eaton - Bussmann Electrical Division
Line Side Connection Type
Screw Connection
Series
Load Side Connection Type
1/4" Quick Connects
Packaging
Bulk
Line Side Wire/Stud Size
350MCM (kcmil) - #6CU/AL
Part Status
Active
Load Side Wire/Stud Size
4-#12AL, 4-#14CU
Type
Power Distribution Block
Voltage - Rated
600 V
Number of Poles
3
Current Rating (Amps)
310 A
Line Side Connections Per Pole
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹48,445.54000₹48,445.54
10₹38,629.69700₹3,86,296.97
25₹36,402.77560₹9,10,069.39
Manufacturers Standard Package