
5682-01 | |
---|---|
DigiKey Part Number | 5682-01-ND |
Manufacturer | |
Manufacturer Product Number | 5682-01 |
Description | FUSE CLIP CARTRIDGE CHASSIS MNT |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia (6.35mm) | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | - | |
Termination Style | - | |
Contact Material | Beryllium Copper | |
Contact Finish | Silver |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | ₹295.71720 | ₹29,571.72 |