63 A 415 V Fuse Cartridge, Ceramic Bolt Mount Cylindrical, Blade Terminal (Bolt)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63MJ31-8

DigiKey Part Number
2041-63MJ31-8-ND
Manufacturer
Manufacturer Product Number
63MJ31-8
Description
63AMP 415VAC FEEDER PILLAR FUSE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
63 A 415 V Fuse Cartridge, Ceramic Bolt Mount Cylindrical, Blade Terminal (Bolt)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
415 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
80kA
Approval Agency
-
Operating Temperature
-
Color
-
Size / Dimension
1.213" Dia x 5.157" L (30.80mm x 131.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
10₹26,208.84200₹2,62,088.42
Manufacturers Standard Package