100 A 70 V Fuse Automotive Bolt Mount Auto Link
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMG-100

DigiKey Part Number
283-3718-ND
Manufacturer
Manufacturer Product Number
AMG-100
Description
FUSE AUTO 100A 70VDC AUTO LINK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
100 A 70 V Fuse Automotive Bolt Mount Auto Link
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Approval Agency
-
Operating Temperature
-
Color
-
Size / Dimension
1.150" L x 0.606" W x 0.354" H (29.20mm x 15.40mm x 9.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹3,671.53000₹3,671.53
5₹3,046.25000₹15,231.25
10₹2,810.11700₹28,101.17
50₹2,327.33900₹1,16,366.95
100₹2,144.30300₹2,14,430.30
250₹1,922.48680₹4,80,621.70
500₹1,827.61042₹9,13,805.21
Manufacturers Standard Package