
ANN-350 | |
|---|---|
DigiKey Part Number | ANN-350-ND |
Manufacturer | |
Manufacturer Product Number | ANN-350 |
Description | BUSS AIRCRAFT LIMITER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 350A 125 VAC 80 VDC Fuse Fuse Strip Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 VAC |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - DC 80 VDC |
Series | Response Time Fast Blow |
Packaging Bulk | Applications Electrical, Industrial |
Part Status Active | Breaking Capacity @ Rated Voltage 2.5kA AC, 2.7kA DC |
Mounting Type Bolt Mount | Package / Case Rectangular, Blade |
Fuse Type Fuse Strip | Size / Dimension 3.189" L x 0.874" W (81.00mm x 22.20mm) |
Current Rating (Amps) 350A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ₹20,673.12800 | ₹1,03,365.64 |