500A 125 VAC 80 VDC Fuse Fuse Strip Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANN-500

DigiKey Part Number
2041-ANN-500-ND
Manufacturer
Manufacturer Product Number
ANN-500
Description
BUSS AIRCRAFT LIMITER
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
500A 125 VAC 80 VDC Fuse Fuse Strip Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Fuse Strip
Current Rating (Amps)
500A
Voltage Rating - AC
125 VAC
Voltage Rating - DC
80 VDC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
2.5kA AC, 2.7kA DC
Package / Case
Rectangular, Blade
Size / Dimension
3.189" L x 0.874" W (81.00mm x 22.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹18,579.42000₹18,579.42
5₹15,402.15400₹77,010.77
10₹14,199.58900₹1,41,995.89
50₹12,513.01600₹6,25,650.80
Manufacturers Standard Package