
ATR-5 | |
|---|---|
DigiKey Part Number | 2041-ATR-5-ND |
Manufacturer | |
Manufacturer Product Number | ATR-5 |
Description | FUSE MICRO II BLADE 2 LEG 5 AMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 A Fuse Automotive Requires Holder Blade, Miniature |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | Tan | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹360.63000 | ₹360.63 |
| 5 | ₹299.12800 | ₹1,495.64 |
| 10 | ₹276.01700 | ₹2,760.17 |
| 50 | ₹228.99520 | ₹11,449.76 |
| 100 | ₹211.23400 | ₹21,123.40 |
| 250 | ₹189.74908 | ₹47,437.27 |
| 500 | ₹174.87844 | ₹87,439.22 |
| 1,000 | ₹161.08971 | ₹1,61,089.71 |
| 5,000 | ₹135.11970 | ₹6,75,598.50 |