20A 250 VAC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAF-20

DigiKey Part Number
2041-BAF-20-ND
Manufacturer
Manufacturer Product Number
BAF-20
Description
BUSS MIDGET FUSE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
20A 250 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
20A
Voltage Rating - AC
250 VAC
Voltage Rating - DC
-
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
CC
Approval Agency
CE, CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200A
Package / Case
5AG, 10mm x 38.1mm
Size / Dimension
0.406" Dia x 1.500" L (10.30mm x 38.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹2,129.30000₹2,129.30
5₹1,766.62000₹8,833.10
10₹1,629.91600₹16,299.16
50₹1,350.63780₹67,531.89
100₹1,244.83450₹1,24,483.45
250₹1,156.69920₹2,89,174.80
Manufacturers Standard Package