
BK/SC-1 | |
|---|---|
DigiKey Part Number | BK/SC-1-ND |
Manufacturer | |
Manufacturer Product Number | BK/SC-1 |
Description | FUSE CARTRIDGE 1A 600VAC/170VDC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 600 V 170 V Fuse Cartridge Requires Holder Cartridge, Non-Standard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Voltage Rating - AC | 600 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100kA AC, 10kA DC | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Size / Dimension | 0.410" Dia x 1.310" L (10.41mm x 33.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹2,804.62840 | ₹2,80,462.84 |