
CS-SP-3-200-333MV | |
|---|---|
DigiKey Part Number | 2041-CS-SP-3-200-333MV-ND |
Manufacturer | |
Manufacturer Product Number | CS-SP-3-200-333MV |
Description | 200A CT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 200 mA Current Sense Transformer 40Hz ~ 400Hz Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 40Hz ~ 400Hz | |
Type | Non-Invasive (Split Core) | |
Current Rating (Amps) | 200 mA | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | - | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Free Hanging (In-Line) | |
Size / Dimension | 2.000" L x 0.700" W (50.80mm x 17.78mm) | |
Height - Seated (Max) | 2.130" (54.10mm) | |
Termination Style | Wire Leads | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18,899.98000 | ₹18,899.98 |