
FLM-80 | |
|---|---|
DigiKey Part Number | FLM-80-ND |
Manufacturer | |
Manufacturer Product Number | FLM-80 |
Description | FUSE AUTOMOTIVE 80A AUTO LINK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 80 A Fuse Automotive Requires Holder Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | Black | |
Size / Dimension | 0.972" L x 0.881" W (24.70mm x 22.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹2,891.46800 | ₹28,914.68 |