
FRS-R-80 | |
|---|---|
DigiKey Part Number | 2041-FRS-R-80-ND |
Manufacturer | |
Manufacturer Product Number | FRS-R-80 |
Description | FUSE CARTRIDGE 80A 600VAC/300VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 80A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 80A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | RK5 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 1.110" Dia x 7.880" L (28.19mm x 200.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14,829.62000 | ₹14,829.62 |
| 5 | ₹12,295.33400 | ₹61,476.67 |
| 10 | ₹11,336.45000 | ₹1,13,364.50 |
| 50 | ₹9,371.88380 | ₹4,68,594.19 |
| 100 | ₹8,625.58500 | ₹8,62,558.50 |