100A 500 VAC 500 VDC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FWH-100BC

DigiKey Part Number
2041-FWH-100BC-ND
Manufacturer
Manufacturer Product Number
FWH-100BC
Description
FUSE CARTRIDGE 100A 500VAC/VDC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100A 500 VAC 500 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
100A
Voltage Rating - AC
500 VAC
Voltage Rating - DC
500 VDC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
aR
Approval Agency
CE, CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA AC, 50kA DC
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
0.950" Dia x 1.740" L (24.13mm x 44.20mm)
Melting I²t
475.0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹22,791.43000₹22,791.43
5₹18,891.78400₹94,458.92
10₹17,415.34500₹1,74,153.45
50₹14,388.36560₹7,19,418.28
Manufacturers Standard Package