
JM60030-1CR | |
|---|---|
DigiKey Part Number | JM60030-1CR-ND |
Manufacturer | |
Manufacturer Product Number | JM60030-1CR |
Description | FUSE BLK CLASS J 600V30A LUG 1P |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 1 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Block |
Series | Number of Circuits 1 |
Packaging Bulk | Voltage |
Part Status Active | Orientation Horizontal |
Mounting Type | Termination Style Box Lug |
Fuse Size 1.000" Dia x 4.626" L (25.40mm x 117.50mm) | Contact Material Copper |
Current Rating (Amps) 30 A | Contact Finish Tin |
For Use With/Related Products Class J Fuses |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | ₹6,569.76833 | ₹78,837.22 |