200A 600 VAC 300 VDC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPS-RK-200SP

DigiKey Part Number
2041-LPS-RK-200SP-ND
Manufacturer
Manufacturer Product Number
LPS-RK-200SP
Description
FUSE CRTRDGE 200A 600VAC/300VDC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
200A 600 VAC 300 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
300 VDC
Manufacturer
Eaton - Bussmann Electrical Division
Response Time
Slow Blow
Series
Applications
Motor Protection, Transformer Protection
Packaging
Bulk
Class
RK1
Part Status
Active
Approval Agency
CE, CSA, UL
Mounting Type
Bolt Mount
Breaking Capacity @ Rated Voltage
300kA AC, 100kA DC
Fuse Type
Cartridge
Package / Case
Cylindrical, Blade Terminal (Bolt)
Current Rating (Amps)
200A
Size / Dimension
1.610" Dia x 9.630" L (40.89mm x 244.60mm)
Voltage Rating - AC
600 VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹48,931.04000₹48,931.04
5₹40,531.06400₹2,02,655.32
10₹37,346.99200₹3,73,469.92
Manufacturers Standard Package