Image for SB00-D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB00-D

DigiKey Part Number
SB00-D-ND
Manufacturer
Manufacturer Product Number
SB00-D
Description
FUSE BLOCK CART 690V 160A DIN
Customer Reference
Detailed Description
Fuse Block 160 A 690V 1 Circuit Cartridge DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Fuse Size
3.091" L x 1.181" W x 2.362" H (78.5mm x 30mm x 60mm)
Current Rating (Amps)
160 A
For Use With/Related Products
NH000, 00
Fuse Type
Cartridge
Fuseholder Type
Block
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Screw Terminal
Contact Material
Copper
Contact Finish
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable