
TB200-02QC7 | |
|---|---|
DigiKey Part Number | 2041-TB200-02QC7-ND |
Manufacturer | |
Manufacturer Product Number | TB200-02QC7 |
Description | TERMINAL BLOCK |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.437" (11.10mm) Barrier Block Connector Screws with Quick Connect Tabs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 2 | |
Number of Wire Entries | 4 | |
Pitch | 0.437" (11.10mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 30A | |
Voltage Rating | 300V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws with Quick Connect Tabs | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | - | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 130°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹738.96000 | ₹738.96 |
| 10 | ₹523.98500 | ₹5,239.85 |
| 25 | ₹461.53160 | ₹11,538.29 |
| 50 | ₹423.32540 | ₹21,166.27 |
| 100 | ₹392.17330 | ₹39,217.33 |
| 250 | ₹360.26080 | ₹90,065.20 |
| 500 | ₹341.89758 | ₹1,70,948.79 |
| 1,000 | ₹327.51617 | ₹3,27,516.17 |