
TBC63 | |
|---|---|
DigiKey Part Number | 2041-TBC63-ND |
Manufacturer | |
Manufacturer Product Number | TBC63 |
Description | 63A 660V AC / 460V DC INDUSTRIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 63 A 660 V 460 V Fuse Cartridge, Ceramic Bolt Mount Cylindrical, Blade Terminal (Bolt) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 660 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 80kA | |
Approval Agency | CE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 1.031" Dia x 2.283" L (26.20mm x 58.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | ₹11,431.59250 | ₹2,28,631.85 |