Image for TIS35 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIS35

DigiKey Part Number
TIS35-ND
Manufacturer
Manufacturer Product Number
TIS35
Description
FUSE 35A 660V AC / 460V DC GG IN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
35A 660 VAC 460 VDC Fuse Cartridge Bolt Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
35A
Voltage Rating - AC
660 VAC
Voltage Rating - DC
460 VDC
Response Time
-
Applications
Electrical, Industrial
Features
-
Class
gG/gL
Approval Agency
-
Operating Temperature
-
Breaking Capacity @ Rated Voltage
-
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
0.874" Dia x 3.378" L (22.20mm x 85.80mm)
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
20₹9,547.04550₹1,90,940.91
Manufacturers Standard Package