63 A 1.2 kV 660 V Fuse Cartridge, Ceramic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSC63

DigiKey Part Number
TSC63-ND
Manufacturer
Manufacturer Product Number
TSC63
Description
FUSE 63AMP 1200V AC TRACTION (10
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
63 A 1.2 kV 660 V Fuse Cartridge, Ceramic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
-
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
1.2 kV
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
-
Breaking Capacity @ Rated Voltage
-
Approval Agency
BS
Operating Temperature
-
Color
-
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
10₹35,848.28100₹3,58,482.81
Manufacturers Standard Package