
12155AD07 | |
|---|---|
DigiKey Part Number | 5730-12155AD07-ND |
Manufacturer | |
Manufacturer Product Number | 12155AD07 |
Description | PHOTO SENSOR,TB DET,20',DK,DC,CO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 240.157" (6.1m) Relay |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 240.157" (6.1m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | - | |
Output Configuration | Relay | |
Light Source | Infrared, Red LED | |
Connection Method | Connector, M12 | |
Ingress Protection | NEMA 1, 3, 4, 4X, 6, 6P, 12, 13 | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18,079.95000 | ₹18,079.95 |
| 5 | ₹16,905.05800 | ₹84,525.29 |
| 10 | ₹16,466.99100 | ₹1,64,669.91 |
| 25 | ₹15,942.52200 | ₹3,98,563.05 |
| 50 | ₹15,583.30840 | ₹7,79,165.42 |