
14101AQD07 | |
|---|---|
DigiKey Part Number | 5730-14101AQD07-ND |
Manufacturer | |
Manufacturer Product Number | 14101AQD07 |
Description | DC VISIBLE POLARIZED REFLEX W/MI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, Polarized Optical Sensor 15" (4.57m) NPN/PNP-NC/NO |
Datasheet | Datasheet |
EDA/CAD Models | 14101AQD07 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective, Polarized | |
Sensing Distance | 15" (4.57m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | NPN/PNP-NC/NO | |
Light Source | Infrared LED | |
Connection Method | Connector, M12 | |
Ingress Protection | IP69K | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23,926.44000 | ₹23,926.44 |
| 5 | ₹22,431.73400 | ₹1,12,158.67 |
| 10 | ₹21,874.38800 | ₹2,18,743.88 |
| 25 | ₹21,207.15800 | ₹5,30,178.95 |