LED Panel Indicator White Diffused 120V Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C22-L-W-120

DigiKey Part Number
5730-C22-L-W-120-ND
Manufacturer
Manufacturer Product Number
C22-L-W-120
Description
LED PNL IND WHITE DIFF SRW TER
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
LED Panel Indicator White Diffused 120V Screw Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
White
Lens Color
White
Lens Transparency
Diffused
Ratings
AC
Voltage
120V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.89" (22.50mm)
Lens Size
-
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Screw Terminal
Ingress Protection
IP65, IP67, IP69K, NEMA 4X, 13
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹4,538.16000₹4,538.16
10₹3,856.96900₹38,569.69
25₹3,615.54240₹90,388.56
50₹3,443.07360₹1,72,153.68
100₹3,278.91710₹3,27,891.71
250₹3,073.93776₹7,68,484.44
Manufacturers Standard Package