Selector Switch 3 Position DPST-NO 2A (AC), 3A (DC) 110 V Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C22S-WRK3-K20

DigiKey Part Number
5730-C22S-WRK3-K20-ND
Manufacturer
Manufacturer Product Number
C22S-WRK3-K20
Description
NON-ILL 3POS MTN SEL SW THB-GRP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Selector Switch 3 Position DPST-NO 2A (AC), 3A (DC) 110 V Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
-
Packaging
Bulk
Part Status
Active
Type
Standard
Circuit
DPST-NO
Number of Positions
3
Switch Function
Off-Mom
Current Rating (Amps)
2A (AC), 3A (DC)
Voltage Rating - AC
110 V
Voltage Rating - DC
24 V
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 22.50mm Dia
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Operating Temperature
-25°C ~ 70°C
Depth Behind Flange
-
Mechanical Life
1,000,000 Cycles
Electrical Life
400,000 Cycles
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹3,881.20000₹3,881.20
10₹3,298.50500₹32,985.05
25₹3,092.02320₹77,300.58
50₹2,944.52860₹1,47,226.43
100₹2,804.10650₹2,80,410.65
250₹2,628.80316₹6,57,200.79
Manufacturers Standard Package