
C25DND325A | |
|---|---|
DigiKey Part Number | 5730-C25DND325A-ND |
Manufacturer | |
Manufacturer Product Number | C25DND325A |
Description | DEFPURPOSEMAGCONTACTOR,110-120VA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 25 A 110 ~ 120VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Contact Form 3PST-NO (3 Form A) |
Manufacturer Eaton Electrical | Contact Rating (Current) 25 A |
Packaging Box | Switching Voltage 575VAC - Max |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount, DIN Rail | Operating Temperature -25°C ~ 70°C |
Coil Voltage 110 ~ 120VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12,327.58000 | ₹12,327.58 |
| 10 | ₹10,976.93800 | ₹1,09,769.38 |
| 25 | ₹10,480.81560 | ₹2,62,020.39 |
| 50 | ₹10,120.20460 | ₹5,06,010.23 |