
C25DND330A | |
|---|---|
DigiKey Part Number | 5730-C25DND330A-ND |
Manufacturer | |
Manufacturer Product Number | C25DND330A |
Description | DEFPURPOSEMAGCONTACTOR,110-120VA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 30 A 110 ~ 120VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Contact Form 3PST-NO (3 Form A) |
Manufacturer Eaton Electrical | Contact Rating (Current) 30 A |
Packaging Box | Switching Voltage 575VAC - Max |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount, DIN Rail | Operating Temperature -25°C ~ 70°C |
Coil Voltage 110 ~ 120VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12,626.70000 | ₹12,626.70 |
| 10 | ₹11,242.89100 | ₹1,12,428.91 |
| 25 | ₹10,734.69160 | ₹2,68,367.29 |
| 50 | ₹10,365.39560 | ₹5,18,269.78 |