New at DigiKey
Contactor 3PST-NO (3 Form A) 40 A 230VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C25DNF340T

DigiKey Part Number
5730-C25DNF340T-ND
Manufacturer
Manufacturer Product Number
C25DNF340T
Description
DEFPURPOSEMAGCONTACTOR,24VAC,3P,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 40 A 230VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
-
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
230VAC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
40 A
Switching Voltage
-
Features
Insulation - Class F
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 70°C
Must Operate Voltage
-
Must Release Voltage
-
Contact Material
-
Coil Power
-
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹15,594.68000₹15,594.68
10₹13,885.64600₹1,38,856.46
25₹13,257.90760₹3,31,447.69
50₹12,801.61320₹6,40,080.66
Manufacturers Standard Package