Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E47BCC05

DigiKey Part Number
5730-E47BCC05-ND
Manufacturer
Manufacturer Product Number
E47BCC05
Description
COMPACT LIMIT SWITCH, PIN PLUNGE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-On
Current Rating (Amps)
5A (AC), 4A (DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
30 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Cable Leads
Ingress Protection
-
Features
-
Operating Force
1196gf
Release Force
451gf
Operating Position
0.618" (15.7mm)
Pretravel
0.071" (1.8mm)
Differential Travel
0.008" (0.2mm)
Overtravel
0.118" (3.0mm)
Mechanical Life
3,000,000 Cycles
Electrical Life
500,000 Cycles
Operating Temperature
-10°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹18,524.44000₹18,524.44
10₹15,335.71300₹1,53,357.13
25₹14,223.76200₹3,55,594.05
50₹13,525.94800₹6,76,297.40
Manufacturers Standard Package