Switch DPST-NO/NC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E47BLS06

DigiKey Part Number
5730-E47BLS06-ND
Manufacturer
Manufacturer Product Number
E47BLS06
Description
MICRO LIMIT SWITCH,ENCL,BOOT PLN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Switch DPST-NO/NC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
Packaging
Bulk
Part Status
Active
Circuit
DPST-NO/NC
Switch Function
On-On
Current Rating (Amps)
15A (AC), 6A (DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
30 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Operating Force
-
Release Force
-
Operating Position
-
Pretravel
-
Differential Travel
-
Overtravel
-
Mechanical Life
-
Electrical Life
-
Operating Temperature
-10°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹8,039.16000₹8,039.16
10₹6,655.99600₹66,559.96
25₹6,173.75880₹1,54,343.97
50₹5,832.02720₹2,91,601.36
100₹5,525.92980₹5,52,592.98
Manufacturers Standard Package