
1255A-6511 | |
---|---|
DigiKey Part Number | 5730-1255A-6511-ND |
Manufacturer | |
Manufacturer Product Number | 1255A-6511 |
Description | DETECTOR,BARE BONES,THRU-BEAM, 1 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 1200" (30.48m) Analog Current |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 1200" (30.48m) | |
Voltage - Supply | 90VAC ~ 132VAC | |
Response Time | - | |
Output Configuration | Analog Current | |
Light Source | Infrared LED | |
Connection Method | Cable | |
Ingress Protection | IP67, IP69K | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable | |
Operating Temperature | -30°C ~ 70°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹41,392.77000 | ₹41,392.77 |
5 | ₹39,022.35000 | ₹1,95,111.75 |
10 | ₹38,137.70100 | ₹3,81,377.01 |