
E51ALS1 | |
|---|---|
DigiKey Part Number | 5730-E51ALS1-ND |
Manufacturer | |
Manufacturer Product Number | E51ALS1 |
Description | IND PROX COMPLETE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor IP67, NEMA 3,3S,4,4X,6,6P,12,13 Module |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer Eaton Electrical | Material - Body Zinc Die-Cast |
Series | Voltage - Supply 20VAC/DC ~ 264VAC/DC |
Packaging Bulk | Operating Temperature -25°C ~ 70°C |
Part Status Active | Ingress Protection IP67, NEMA 3,3S,4,4X,6,6P,12,13 |
Sensor Type Inductive | Indicator LED |
Output Type NC/NO | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹44,117.98000 | ₹44,117.98 |
| 5 | ₹41,578.28800 | ₹2,07,891.44 |
| 10 | ₹40,630.86700 | ₹4,06,308.67 |