
E57-08GS01-CNB | |
|---|---|
DigiKey Part Number | 5730-E57-08GS01-CNB-ND |
Manufacturer | |
Manufacturer Product Number | E57-08GS01-CNB |
Description | INDUCTIVE PROX,8MM,3WDC,M8,NPN,N |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.039" (1mm) IP67, IP69K Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.039" (1mm) | |
Output Type | NPN - Open Collector, NO | |
Response Frequency | - | |
Shielding | Shielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67, IP69K | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14,284.48000 | ₹14,284.48 |
| 5 | ₹13,325.41200 | ₹66,627.06 |
| 10 | ₹12,967.85700 | ₹1,29,678.57 |
| 25 | ₹12,539.74200 | ₹3,13,493.55 |
| 50 | ₹12,246.65320 | ₹6,12,332.66 |