
FAZ-C50/3-NA | |
|---|---|
DigiKey Part Number | 5730-FAZ-C50/3-NA-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-C50/3-NA |
Description | FAZ-NA UL 489 MCB 240VAC 3P 50A |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 50A 240 V AC 96 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-C50/3-NA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 50A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 96 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ABS, CCC, CSA C22.2 No 235, UL489, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19,552.29000 | ₹19,552.29 |
| 5 | ₹16,207.84000 | ₹81,039.20 |
| 10 | ₹14,941.90900 | ₹1,49,419.09 |
| 50 | ₹12,347.01460 | ₹6,17,350.73 |