New at DigiKey
Inductive Proximity Sensor 0.039" (1mm) IP67, IP69K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E57-08GS01-G

DigiKey Part Number
5730-E57-08GS01-G-ND
Manufacturer
Manufacturer Product Number
E57-08GS01-G
Description
INDUCTIVE PROX,8MM,3WDC,CBL PNP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.039" (1mm) IP67, IP69K
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
PNP - Open Collector, NO
Manufacturer
Eaton Electrical
Shielding
Unshielded
Series
Material - Body
Nickel-Plated Brass
Packaging
Bag
Voltage - Supply
10V ~ 30V
Part Status
Active
Operating Temperature
-25°C ~ 70°C
Sensor Type
Inductive
Ingress Protection
IP67, IP69K
Sensing Distance
0.039" (1mm)
Indicator
LED
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹11,728.69000₹11,728.69
5₹10,913.07000₹54,565.35
10₹10,609.12600₹1,06,091.26
25₹10,245.52680₹2,56,138.17
50₹9,996.53060₹4,99,826.53
Manufacturers Standard Package