
E57-18GU08-AAB | |
---|---|
DigiKey Part Number | 5730-E57-18GU08-AAB-ND |
Manufacturer | |
Manufacturer Product Number | E57-18GU08-AAB |
Description | INDUCTIVE PROX,18MM,2WAC M12,UN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.315" (8mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.315" (8mm) | |
Output Type | NO, 2-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 20 VAC ~ 250 VAC | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹22,300.36000 | ₹22,300.36 |
5 | ₹20,902.88400 | ₹1,04,514.42 |
10 | ₹20,381.89200 | ₹2,03,818.92 |
25 | ₹19,758.10280 | ₹4,93,952.57 |