
E57-18LE12-AA | |
|---|---|
DigiKey Part Number | 5730-E57-18LE12-AA-ND |
Manufacturer | |
Manufacturer Product Number | E57-18LE12-AA |
Description | 18MM EXT RANGE IND PROX 2W AC MI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.472" (12mm) IP67, IP69K, NEMA 4,4X,6,6P,12,13 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.472" (12mm) | |
Output Type | NO, 2-Wire | |
Response Frequency | - | |
Shielding | Shielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 20V ~ 132V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67, IP69K, NEMA 4,4X,6,6P,12,13 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹37,422.57000 | ₹37,422.57 |
| 5 | ₹35,215.54800 | ₹1,76,077.74 |
| 10 | ₹34,392.43700 | ₹3,43,924.37 |
| 25 | ₹33,406.65920 | ₹8,35,166.48 |