
E57-18LE20-BP | |
|---|---|
DigiKey Part Number | 5730-E57-18LE20-BP-ND |
Manufacturer | |
Manufacturer Product Number | E57-18LE20-BP |
Description | 18MM EXT RANGE IND PROX 3W DC PN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.787" (20mm) IP67, IP69K, NEMA 4,4X,6,6P,12,13 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.787" (20mm) | |
Output Type | PNP-NO | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Polycarbonate (PC), Polyphenylene Sulfide (PPS), Stainless Steel | |
Voltage - Supply | 6V ~ 48V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67, IP69K, NEMA 4,4X,6,6P,12,13 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹31,549.05000 | ₹31,549.05 |
| 5 | ₹29,642.28000 | ₹1,48,211.40 |
| 10 | ₹28,930.80500 | ₹2,89,308.05 |
| 25 | ₹28,079.06640 | ₹7,01,976.66 |