Through-Beam Optical Sensor NPN/PNP - Open Collector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E58-30TD250-HL

DigiKey Part Number
5730-E58-30TD250-HL-ND
Manufacturer
Manufacturer Product Number
E58-30TD250-HL
Description
PHOTO SENSOR,HD,250M TB DET,DC,L
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor NPN/PNP - Open Collector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
-
Voltage - Supply
10V ~ 30V
Response Time
-
Output Configuration
NPN/PNP - Open Collector
Light Source
-
Connection Method
Connector, M12
Ingress Protection
IP69K, NEMA 1, 2, 3, 3R, 3S, 4, 4X, 6, 6P, 12, 13
Cable Length
-
Adjustment Type
Adjustable
Operating Temperature
-40°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹44,945.47000₹44,945.47
5₹42,366.08400₹2,11,830.42
10₹41,403.19200₹4,14,031.92
Manufacturers Standard Package