
E59-M12C110C02-A1 | |
|---|---|
DigiKey Part Number | 5730-E59-M12C110C02-A1-ND |
Manufacturer | |
Manufacturer Product Number | E59-M12C110C02-A1 |
Description | IPROX INDUCTIVE,12MM,AC,UN,NO CB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.394" (10mm) IP67, IP69K, NEMA 4,4X,6,6P,12,13 |
Datasheet | Datasheet |
Category | Output Type NO, 2-Wire |
Manufacturer Eaton Electrical | Shielding Unshielded |
Series | Material - Body Stainless Steel |
Packaging Bag | Voltage - Supply 20V ~ 132V |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67, IP69K, NEMA 4,4X,6,6P,12,13 |
Sensing Distance 0.394" (10mm) | Indicator LED |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23,649.67000 | ₹23,649.67 |
| 5 | ₹22,162.05400 | ₹1,10,810.27 |
| 10 | ₹21,607.22400 | ₹2,16,072.24 |
| 25 | ₹20,942.88240 | ₹5,23,572.06 |