
E65-SMPR3-HL | |
|---|---|
DigiKey Part Number | 5730-E65-SMPR3-HL-ND |
Manufacturer | |
Manufacturer Product Number | E65-SMPR3-HL |
Description | PHOTO SENSOR,POL. RFLX,3M,DC,CBL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, Polarized Optical Sensor 118.110" (3m) NPN - Open Collector |
Datasheet | Datasheet |
Category | Voltage - Supply 10V ~ 30V |
Manufacturer Eaton Electrical | Output Configuration NPN - Open Collector |
Series | Light Source Red LED |
Packaging Bag | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP68, IP69K, NEMA 1, 3, 4, 4X, 6, 6P, 12, 13 |
Sensing Method Retroreflective, Polarized | Adjustment Type Fixed |
Sensing Distance 118.110" (3m) | Operating Temperature -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13,351.69000 | ₹13,351.69 |
| 5 | ₹12,441.26200 | ₹62,206.31 |
| 10 | ₹12,102.06600 | ₹1,21,020.66 |
| 25 | ₹11,696.11040 | ₹2,92,402.76 |
| 50 | ₹11,418.11780 | ₹5,70,905.89 |