
E65-SMSD200-GL | |
|---|---|
DigiKey Part Number | 5730-E65-SMSD200-GL-ND |
Manufacturer | |
Manufacturer Product Number | E65-SMSD200-GL |
Description | PHOTO SENSOR,DIFFUSE,8",ACDC,CBL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor Light-On |
Datasheet | Datasheet |
EDA/CAD Models | E65-SMSD200-GL Models |
Category | Response Time 16ms |
Manufacturer Eaton Electrical | Output Configuration Light-On |
Series | Light Source Infrared, Red LED |
Packaging Bulk | Connection Method Cable |
Part Status Active | Ingress Protection IP68 |
Sensing Method Reflective | Adjustment Type Adjustable |
Voltage - Supply 18 ~ 264VAC, 18 ~ 50VDC | Operating Temperature -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13,479.35000 | ₹13,479.35 |
| 5 | ₹12,560.91400 | ₹62,804.57 |
| 10 | ₹12,218.45500 | ₹1,22,184.55 |
| 25 | ₹11,808.56720 | ₹2,95,214.18 |
| 50 | ₹11,527.89100 | ₹5,76,394.55 |