
EVT1-420-24L | |
|---|---|
DigiKey Part Number | 5730-EVT1-420-24L-ND |
Manufacturer | |
Manufacturer Product Number | EVT1-420-24L |
Description | PWR SENSOR,AC VOLTAGE,120 MAX IN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Current Sensor Unidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC | |
Sensor Type | ||
Current - Sensing | - | |
Number of Channels | 1 | |
Output | Current | |
Sensitivity | - | |
Frequency | - | |
Linearity | - | |
Accuracy | - | |
Voltage - Supply | 110VAC | |
Response Time | - | |
Current - Supply (Max) | - | |
Operating Temperature | -30°C ~ 60°C | |
Grade | - | |
Qualification | - | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹40,570.39000 | ₹40,570.39 |
| 5 | ₹38,205.88800 | ₹1,91,029.44 |
| 10 | ₹37,323.97500 | ₹3,73,239.75 |
| 25 | ₹36,267.87920 | ₹9,06,696.98 |