
FAZ-B10/2-NA | |
|---|---|
DigiKey Part Number | 5730-FAZ-B10/2-NA-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-B10/2-NA |
Description | FAZ-NA UL 489 MCB 2P 10A B CURVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 10A 480 V AC 96 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-B10/2-NA Models |
Category | Current Rating (Amps) 10A |
Manufacturer Eaton Electrical | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 96 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency ABS, CCC, CSA C22.2 No 235, IEC 60947-2, UL489, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12,589.43000 | ₹12,589.43 |
| 5 | ₹10,439.25400 | ₹52,196.27 |
| 10 | ₹9,625.74100 | ₹96,257.41 |
| 50 | ₹7,959.57540 | ₹3,97,978.77 |
| 100 | ₹7,326.82380 | ₹7,32,682.38 |


