Circuit Breaker Thermal Magnetic 15A 277 V AC 96 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAZ-B15/2-NA

DigiKey Part Number
5730-FAZ-B15/2-NA-ND
Manufacturer
Manufacturer Product Number
FAZ-B15/2-NA
Description
FAZ-NA UL 489 MCB 2P 15A B CURVE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 15A 277 V AC 96 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
FAZ-B15/2-NA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
15A
Manufacturer
Eaton Electrical
Voltage Rating - AC
277 V
Series
Voltage Rating - DC
96 V
Packaging
Bulk
Actuator Type
Lever
Part Status
Active
Number of Poles
2
Mounting Type
DIN Rail
Illumination
None
Breaker Type
Thermal Magnetic
Approval Agency
CSA C22.2 No 5, IEC 60947-2, UL489
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹12,589.43000₹12,589.43
5₹10,439.25400₹52,196.27
10₹9,625.74100₹96,257.41
50₹7,959.57540₹3,97,978.77
100₹7,326.82380₹7,32,682.38