
FAZ-B16/2-NA | |
|---|---|
DigiKey Part Number | 5730-FAZ-B16/2-NA-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-B16/2-NA |
Description | FAZ-NA UL 489 MCB 2P 16A B CURVE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 16A 415 V AC 96 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-B16/2-NA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 16A | |
Voltage Rating - AC | 415 V | |
Voltage Rating - DC | 96 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ABS, CSA C22.2 No 5, UL489, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12,589.43000 | ₹12,589.43 |
| 5 | ₹10,439.25400 | ₹52,196.27 |
| 10 | ₹9,625.74100 | ₹96,257.41 |
| 50 | ₹7,959.57540 | ₹3,97,978.77 |
| 100 | ₹7,326.82380 | ₹7,32,682.38 |