
FAZ-B50/2 | |
|---|---|
DigiKey Part Number | 5730-FAZ-B50/2-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-B50/2 |
Description | FAZ UL 1077 2P 50A B CURVE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 50A 277 V AC 125 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-B50/2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 50A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ABS, CCC, CSA C22.2 No 235, IEC 60947-2, UL1077, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8,681.21000 | ₹8,681.21 |
| 5 | ₹7,199.73600 | ₹35,998.68 |
| 10 | ₹6,639.87500 | ₹66,398.75 |
| 50 | ₹5,493.42660 | ₹2,74,671.33 |
| 100 | ₹5,058.26650 | ₹5,05,826.65 |